EPCOS B3293 Metallised Polyester Film Capacitor, 305V ac, ±10%, 100nF, Through Hole

Bulk discount available

Subtotal (1 pack of 5 units)*

£4.02

(exc. VAT)

£4.825

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Pack*
5 - 45£0.804£4.02
50 - 95£0.682£3.41
100 - 245£0.604£3.02
250 - 495£0.524£2.62
500 +£0.486£2.43

*price indicative

RS Stock No.:
874-1437
Mfr. Part No.:
B32933A3104K000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

100nF

Voltage

305V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

B3293

Lead Pitch

22.5mm

Suppression Class

X2

Length

26.5mm

Depth

6mm

Height

15mm

Dimensions

26.5 x 6 x 15mm

Dielectric

Metallised Polyester

Terminal Type

Radial

Lead Diameter

0.8mm

Dissipation Factor

15 % @ 10 kHz, 8 % @ 1 kHz

Maximum Operating Temperature

+105°C

B3293 Series - Class X2 305V


B32932 Series Metallised Polyester Film Capacitors (MKT)

Have internal series connection
Plastic case (UL 94 V-0)
Epoxy resin sealing, flame-retardant
High stability of capacitance value
X2 safety approval (up to 2.2 F)
Applications include connection in series with the mains; severe ambient conditions; Capacitive power supply applications and Energy meters

Related links